RF Balun 3.1GHz ~ 4.9GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1596A1

DigiKey Part Number
445-3386-2-ND - Tape & Reel (TR)
445-3386-1-ND - Cut Tape (CT)
445-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1596A1
Description
BALUN 3.1GHZ-4.9GHZ 50/100 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 3.1GHz ~ 4.9GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1596A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3.1GHz ~ 4.9GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,82400 Kč68,24 Kč
256,55960 Kč163,99 Kč
506,37500 Kč318,75 Kč
1006,18810 Kč618,81 Kč
2505,94916 Kč1 487,29 Kč
5005,77320 Kč2 886,60 Kč
1 0005,60080 Kč5 600,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,22745 Kč10 454,90 Kč
4 0005,06923 Kč20 276,92 Kč
6 0004,97842 Kč29 870,52 Kč
10 0004,86589 Kč48 658,90 Kč
14 0004,79288 Kč67 100,32 Kč
20 0004,71649 Kč94 329,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč