
HHM1562B | |
|---|---|
DigiKey Part Number | 445-1230-2-ND - Tape & Reel (TR) 445-1230-1-ND - Cut Tape (CT) 445-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1562B |
Description | BALUN 5.15-5.875GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5.15GHz ~ 5.875GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 4,05680 Kč | 101,42 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 250 | 3,68136 Kč | 920,34 Kč |
| 500 | 3,57386 Kč | 1 786,93 Kč |
| 1 000 | 3,46824 Kč | 3 468,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,43234 Kč | 6 864,68 Kč |
| 4 000 | 3,32944 Kč | 13 317,76 Kč |
| 6 000 | 3,27037 Kč | 19 622,22 Kč |
| 10 000 | 3,19713 Kč | 31 971,30 Kč |
| 14 000 | 3,14960 Kč | 44 094,40 Kč |
| 20 000 | 3,09981 Kč | 61 996,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

