HHM1521 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 23 486
Unit Price: 0,19000 Kč
Datasheet
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1521

DigiKey Part Number
445-1229-2-ND - Tape & Reel (TR)
445-1229-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHM1521
Description
BALUN 2.4GHZ-2.5GHZ 50/200 0805
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1521 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 200Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Return Loss (Min)
10dB
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2450BL15B0200001EJohanson Technology Inc.23 486712-2450BL15B0200001ECT-ND0,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes