RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric)
HHM151 Series

HHM1517

DigiKey Part Number
445-1233-2-ND - Tape & Reel (TR)
445-1233-1-ND - Cut Tape (CT)
445-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1517
Description
BALUN 2.4GHZ-2.5GHZ 50/50 0805
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 024
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
104,22100 Kč42,21 Kč
254,05680 Kč101,42 Kč
503,93920 Kč196,96 Kč
1003,82790 Kč382,79 Kč
2503,68136 Kč920,34 Kč
5003,57386 Kč1 786,93 Kč
1 0003,46824 Kč3 468,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,43234 Kč6 864,68 Kč
4 0003,32944 Kč13 317,76 Kč
6 0003,27037 Kč19 622,22 Kč
10 0003,19713 Kč31 971,30 Kč
14 0003,14960 Kč44 094,40 Kč
20 0003,09981 Kč61 996,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč