
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Box | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case Button |
Tolerance ±10% | Size / Dimension 1.575" Dia x 0.630" L (40.00mm x 16.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,87000 Kč | 1 019,87 Kč |
| 10 | 851,84700 Kč | 8 518,47 Kč |
| 50 | 784,60700 Kč | 39 230,35 Kč |
| 100 | 763,76660 Kč | 76 376,66 Kč |
| Unit Price without VAT: | 1 019,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,04270 Kč |

