Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 6A 4.2V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1606-1100-AL

DigiKey Part Number
445-FS1606-1100-ALTR-ND - Tape & Reel (TR)
445-FS1606-1100-ALCT-ND - Cut Tape (CT)
445-FS1606-1100-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1606-1100-AL
Description
TDK MPOL POWER MODULE, 1.10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 6A 4.2V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
6.6 W
Applications
ITE (Commercial)
Features
Adjustable Output, Heat Sink
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
1081,89200 Kč818,92 Kč
10058,90570 Kč5 890,57 Kč
50057,82850 Kč28 914,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,24550 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč