
FK28X7R1H104KN000 | |
|---|---|
DigiKey Part Number | 445-FK28X7R1H104KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7R1H104KN000 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1H104KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 500 | 1,69202 Kč | 846,01 Kč |
| 1 000 | 1,54335 Kč | 1 543,35 Kč |
| 2 500 | 1,38637 Kč | 3 465,93 Kč |
| 5 000 | 1,29184 Kč | 6 459,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

