


FK26X7R2J103KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R2J103KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J103KN000 |
Description | CAP CER 10000PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J103KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 50 | 5,28720 Kč | 264,36 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 500 | 3,84642 Kč | 1 923,21 Kč |
| 1 000 | 3,56714 Kč | 3 567,14 Kč |
| 2 500 | 3,27241 Kč | 8 181,02 Kč |
| 5 000 | 3,09490 Kč | 15 474,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

