
FK22C0G2J223JN000 | |
|---|---|
DigiKey Part Number | 445-FK22C0G2J223J-ND |
Manufacturer | |
Manufacturer Product Number | FK22C0G2J223JN000 |
Description | CAP CER 0.022UF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G2J223JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J223JNT00 | TDK | 281 | 445-FG20C0G2J223JNT00-ND | 30,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 50 | 19,71260 Kč | 985,63 Kč |
| 100 | 18,21730 Kč | 1 821,73 Kč |
| 500 | 15,68876 Kč | 7 844,38 Kč |
| 1 000 | 14,90647 Kč | 14 906,47 Kč |
| 2 500 | 14,08046 Kč | 35 201,15 Kč |
| 5 000 | 13,58223 Kč | 67 911,15 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

