
FK20C0G1H104JN000 | |
|---|---|
DigiKey Part Number | 445-FK20C0G1H104J-ND |
Manufacturer | |
Manufacturer Product Number | FK20C0G1H104JN000 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G1H104JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 50 | 11,11640 Kč | 555,82 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 500 | 8,52098 Kč | 4 260,49 Kč |
| 1 000 | 8,01746 Kč | 8 017,46 Kč |
| 2 500 | 7,48545 Kč | 18 713,62 Kč |
| 5 000 | 7,16477 Kč | 35 823,85 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

