470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G2E471JN020

DigiKey Part Number
445-FK18C0G2E471JN020-ND
Manufacturer
Manufacturer Product Number
FK18C0G2E471JN020
Description
CAP CER 470PF 250V C0G RADIAL
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G2E471JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2E471JNT00TDK0FG28C0G2E471JNT00-ND2,03680 KčSimilar
FK28C0G2E471JN000TDK1 032445-FK28C0G2E471JN000-ND6,51000 KčSimilar
In-Stock: 829
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,80100 Kč38,01 Kč
502,76760 Kč138,38 Kč
1002,45050 Kč245,05 Kč
5001,91922 Kč959,61 Kč
1 0001,75480 Kč1 754,80 Kč
2 5001,58182 Kč3 954,55 Kč
5 0001,47759 Kč7 387,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč