
FK16C0G2A103JN020 | |
|---|---|
DigiKey Part Number | 445-8332-ND |
Manufacturer | |
Manufacturer Product Number | FK16C0G2A103JN020 |
Description | CAP CER 10000PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16C0G2A103JN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,26260 Kč | 426,26 Kč |
| 500 | 3,43318 Kč | 1 716,59 Kč |
| 1 000 | 3,17679 Kč | 3 176,79 Kč |
| 2 500 | 2,90646 Kč | 7 266,15 Kč |
| 5 000 | 2,74356 Kč | 13 717,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

