
FK16C0G1H104JN020 | |
|---|---|
DigiKey Part Number | 445-8325-ND |
Manufacturer | |
Manufacturer Product Number | FK16C0G1H104JN020 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16C0G1H104JN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 50 | 8,77720 Kč | 438,86 Kč |
| 100 | 7,97290 Kč | 797,29 Kč |
| 500 | 6,61982 Kč | 3 309,91 Kč |
| 1 000 | 6,20134 Kč | 6 201,34 Kč |
| 2 500 | 5,75958 Kč | 14 398,95 Kč |
| 5 000 | 5,49324 Kč | 27 466,20 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

