2600 pF ±10% 40000V (40kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHV-9AN

DigiKey Part Number
445-3898-ND
Manufacturer
Manufacturer Product Number
FHV-9AN
Description
CAP CER 2600PF 40KV Y5S DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2600 pF ±10% 40000V (40kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
2.362" Dia x 1.181" L (60.00mm x 30.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 061,16000 Kč2 061,16 Kč
101 781,15500 Kč17 811,55 Kč
501 668,96300 Kč83 448,15 Kč
1001 634,18610 Kč163 418,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 061,16000 Kč
Unit Price with VAT:2 494,00360 Kč