
FHV-6AN | |
|---|---|
DigiKey Part Number | 445-3897-ND |
Manufacturer | |
Manufacturer Product Number | FHV-6AN |
Description | CAP CER 3500PF 30KV Y5S DISK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3500 pF ±10% 30000V (30kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 2.362" Dia x 1.024" L (60.00mm x 26.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,31000 Kč | 1 782,31 Kč |
| 10 | 1 530,12400 Kč | 15 301,24 Kč |
| 50 | 1 429,09020 Kč | 71 454,51 Kč |
| 100 | 1 397,77390 Kč | 139 777,39 Kč |
| Unit Price without VAT: | 1 782,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,59510 Kč |

