1200 pF ±10% 30000V (30kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHV-4AN

DigiKey Part Number
445-3896-ND
Manufacturer
Manufacturer Product Number
FHV-4AN
Description
CAP CER 1200PF 30KV Y5S DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 30000V (30kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.496" Dia x 1.063" L (38.00mm x 27.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 544,82000 Kč1 544,82 Kč
101 317,37300 Kč13 173,73 Kč
501 226,27480 Kč61 313,74 Kč
1001 198,04090 Kč119 804,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 544,82000 Kč
Unit Price with VAT:1 869,23220 Kč