
FHV-3AN | |
|---|---|
DigiKey Part Number | 445-3895-ND |
Manufacturer | |
Manufacturer Product Number | FHV-3AN |
Description | CAP CER 5200PF 20KV Y5S DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5200 pF ±10% 20000V (20kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 2.362" Dia x 0.886" L (60.00mm x 22.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 730,87000 Kč | 1 730,87 Kč |
| 10 | 1 483,84500 Kč | 14 838,45 Kč |
| 50 | 1 384,94400 Kč | 69 247,20 Kč |
| 100 | 1 354,28910 Kč | 135 428,91 Kč |
| Unit Price without VAT: | 1 730,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 094,35270 Kč |

