
FHV-153AN | |
|---|---|
DigiKey Part Number | 445-3894-ND |
Manufacturer | |
Manufacturer Product Number | FHV-153AN |
Description | CAP CER 7000PF 15KV Y5S DISK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7000 pF ±10% 15000V (15kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.362" Dia x 0.807" L (60.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 723,10000 Kč | 1 723,10 Kč |
| 10 | 1 476,99900 Kč | 14 769,99 Kč |
| 50 | 1 378,40960 Kč | 68 920,48 Kč |
| 100 | 1 347,84900 Kč | 134 784,90 Kč |
| Unit Price without VAT: | 1 723,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 084,95100 Kč |

