
FG28X7R1H474KRT00 | |
|---|---|
DigiKey Part Number | 445-181293-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H474KRT00 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H474KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 50 | 3,01540 Kč | 150,77 Kč |
| 100 | 2,67720 Kč | 267,72 Kč |
| 500 | 2,10568 Kč | 1 052,84 Kč |
| 1 000 | 1,92930 Kč | 1 929,30 Kč |
| 2 500 | 1,74325 Kč | 4 358,12 Kč |
| 5 000 | 1,63121 Kč | 8 156,05 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

