
FG28C0G2E471JNT06 | |
|---|---|
DigiKey Part Number | 445-173569-1-ND - Cut Tape (CT) 445-173569-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E471JNT06 |
Description | CAP CER 470PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E471JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 50 | 3,01120 Kč | 150,56 Kč |
| 100 | 2,67090 Kč | 267,09 Kč |
| 500 | 2,09686 Kč | 1 048,43 Kč |
| 1 000 | 1,91985 Kč | 1 919,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,72373 Kč | 3 447,46 Kč |
| 4 000 | 1,60745 Kč | 6 429,80 Kč |
| 6 000 | 1,54927 Kč | 9 295,62 Kč |
| 10 000 | 1,48477 Kč | 14 847,70 Kč |
| 14 000 | 1,44708 Kč | 20 259,12 Kč |
| 20 000 | 1,41082 Kč | 28 216,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

