
FG28C0G2E102JNT06 | |
|---|---|
DigiKey Part Number | 445-173558-1-ND - Cut Tape (CT) 445-173558-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E102JNT06 |
Description | CAP CER 1000PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E102JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 50 | 3,24620 Kč | 162,31 Kč |
| 100 | 2,88510 Kč | 288,51 Kč |
| 500 | 2,27492 Kč | 1 137,46 Kč |
| 1 000 | 2,08636 Kč | 2 086,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,87628 Kč | 3 752,56 Kč |
| 4 000 | 1,75244 Kč | 7 009,76 Kč |
| 6 000 | 1,69044 Kč | 10 142,64 Kč |
| 10 000 | 1,62174 Kč | 16 217,40 Kč |
| 14 000 | 1,58160 Kč | 22 142,40 Kč |
| 20 000 | 1,54298 Kč | 30 859,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

