
FG28C0G2A101JNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2A101JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A101JNT00 |
Description | CAP CER 100PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A101JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2E101JN000 | TDK | 391 | 445-FK28C0G2E101JN000-ND | 6,51000 Kč | Upgrade |
| FA28C0G2A101JNU00 | TDK | 310 | 445-FA28C0G2A101JNU00-ND | 6,51000 Kč | Parametric Equivalent |
| FK28C0G2A101JN000 | TDK | 2 983 | 445-FK28C0G2A101J-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,29720 Kč | 114,86 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 500 | 1,57024 Kč | 785,12 Kč |
| 1 000 | 1,42996 Kč | 1 429,96 Kč |
| 2 500 | 1,28197 Kč | 3 204,93 Kč |
| 5 000 | 1,19285 Kč | 5 964,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

