
FG28C0G1H392JNT06 | |
|---|---|
DigiKey Part Number | 445-173497-1-ND - Cut Tape (CT) 445-173497-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H392JNT06 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H392JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 50 | 2,86420 Kč | 143,21 Kč |
| 100 | 2,53870 Kč | 253,87 Kč |
| 500 | 1,98810 Kč | 994,05 Kč |
| 1 000 | 1,81822 Kč | 1 818,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63071 Kč | 3 261,42 Kč |
| 4 000 | 1,51915 Kč | 6 076,60 Kč |
| 6 000 | 1,46332 Kč | 8 779,92 Kč |
| 10 000 | 1,40145 Kč | 14 014,50 Kč |
| 14 000 | 1,36529 Kč | 19 114,06 Kč |
| 20 000 | 1,33051 Kč | 26 610,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

