
FG26X7R2E104KNT06 | |
|---|---|
DigiKey Part Number | 445-173449-1-ND - Cut Tape (CT) 445-173449-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2E104KNT06 |
Description | CAP CER 0.1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2E104KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 50 | 4,48100 Kč | 224,05 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 500 | 3,21564 Kč | 1 607,82 Kč |
| 1 000 | 2,96996 Kč | 2 969,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68880 Kč | 5 377,60 Kč |
| 4 000 | 2,52737 Kč | 10 109,48 Kč |
| 6 000 | 2,44651 Kč | 14 679,06 Kč |
| 10 000 | 2,35694 Kč | 23 569,40 Kč |
| 14 000 | 2,30456 Kč | 32 263,84 Kč |
| 20 000 | 2,25419 Kč | 45 083,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

