
FG26X5R1H106KRT06 | |
|---|---|
DigiKey Part Number | 445-173434-1-ND - Cut Tape (CT) 445-173434-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X5R1H106KRT06 |
Description | CAP CER 10UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X5R1H106KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1H106KRT06 | TDK | 16 243 | 445-173297-1-ND | 30,45000 Kč | Similar |
| FG20X7S1H106KRT06 | TDK | 10 677 | 445-173302-1-ND | 25,62000 Kč | Similar |
| FG26X5R1H106KRT00 | TDK | 499 | FG26X5R1H106KRT00-ND | 27,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 50 | 14,85400 Kč | 742,70 Kč |
| 100 | 13,64030 Kč | 1 364,03 Kč |
| 500 | 11,58712 Kč | 5 793,56 Kč |
| 1 000 | 10,95214 Kč | 10 952,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,13133 Kč | 20 262,66 Kč |
| 4 000 | 9,71320 Kč | 38 852,80 Kč |
| 6 000 | 9,50377 Kč | 57 022,62 Kč |
| 10 000 | 9,27154 Kč | 92 715,40 Kč |
| 14 000 | 9,13572 Kč | 127 900,08 Kč |
| 20 000 | 9,00508 Kč | 180 101,60 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

