
FG24X7R2E103KNT00 | |
|---|---|
DigiKey Part Number | FG24X7R2E103KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E103KNT00 |
Description | CAP CER 10000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E103KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 50 | 2,78440 Kč | 139,22 Kč |
| 100 | 2,46520 Kč | 246,52 Kč |
| 500 | 1,93140 Kč | 965,70 Kč |
| 1 000 | 1,76635 Kč | 1 766,35 Kč |
| 2 500 | 1,59240 Kč | 3 981,00 Kč |
| 5 000 | 1,48767 Kč | 7 438,35 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

