0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R1E474KNT06

DigiKey Part Number
445-173372-1-ND - Cut Tape (CT)
445-173372-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7R1E474KNT06
Description
CAP CER 0.47UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R1E474KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,92700 Kč39,27 Kč
502,86420 Kč143,21 Kč
1002,53870 Kč253,87 Kč
5001,98810 Kč994,05 Kč
1 0001,81822 Kč1 818,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,63071 Kč3 261,42 Kč
4 0001,51915 Kč6 076,60 Kč
6 0001,46332 Kč8 779,92 Kč
10 0001,40145 Kč14 014,50 Kč
14 0001,36529 Kč19 114,06 Kč
20 0001,33051 Kč26 610,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč