Similar

FG24C0G2W101JNT00 | |
|---|---|
DigiKey Part Number | FG24C0G2W101JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W101JNT00 |
Description | CAP CER 100PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W101JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K101J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GL53H5-ND | 1,49758 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97508 Kč | 987,54 Kč |
| Unit Price without VAT: | 1,97508 Kč |
|---|---|
| Unit Price with VAT: | 2,38985 Kč |


