
FG22X7T2E105KNT06 | |
|---|---|
DigiKey Part Number | 445-173325-1-ND - Cut Tape (CT) 445-173325-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7T2E105KNT06 |
Description | CAP CER 1UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7T2E105KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 22,81600 Kč | 228,16 Kč |
| 50 | 18,21940 Kč | 910,97 Kč |
| 100 | 16,79910 Kč | 1 679,91 Kč |
| 500 | 14,40280 Kč | 7 201,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,27077 Kč | 13 270,77 Kč |
| 2 000 | 12,67775 Kč | 25 355,50 Kč |
| 3 000 | 12,38059 Kč | 37 141,77 Kč |
| 5 000 | 12,05123 Kč | 60 256,15 Kč |
| 7 000 | 11,85865 Kč | 83 010,55 Kč |
| 10 000 | 11,67339 Kč | 116 733,90 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

