
FG22X7R2J104KNT06 | |
|---|---|
DigiKey Part Number | 445-173324-1-ND - Cut Tape (CT) 445-173324-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R2J104KNT06 |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R2J104KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 50 | 11,23400 Kč | 561,70 Kč |
| 100 | 10,25540 Kč | 1 025,54 Kč |
| 500 | 8,60120 Kč | 4 300,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,85892 Kč | 7 858,92 Kč |
| 2 000 | 7,45009 Kč | 14 900,18 Kč |
| 3 000 | 7,24536 Kč | 21 736,08 Kč |
| 5 000 | 7,01850 Kč | 35 092,50 Kč |
| 7 000 | 6,88584 Kč | 48 200,88 Kč |
| 10 000 | 6,75821 Kč | 67 582,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

