0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7R2J104KNT06

DigiKey Part Number
445-173324-1-ND - Cut Tape (CT)
445-173324-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7R2J104KNT06
Description
CAP CER 0.1UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7R2J104KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,40500 Kč144,05 Kč
5011,23400 Kč561,70 Kč
10010,25540 Kč1 025,54 Kč
5008,60120 Kč4 300,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,85892 Kč7 858,92 Kč
2 0007,45009 Kč14 900,18 Kč
3 0007,24536 Kč21 736,08 Kč
5 0007,01850 Kč35 092,50 Kč
7 0006,88584 Kč48 200,88 Kč
10 0006,75821 Kč67 582,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč