
FG20X7R1H106KRT00 | |
|---|---|
DigiKey Part Number | 445-FG20X7R1H106KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R1H106KRT00 |
Description | CAP CER 10UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1H106KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X7S1H106KR000 | TDK | 149 295 | 445-FK20X7S1H106K-ND | 26,04000 Kč | Similar |
| FG20X7R1H106KRT06 | TDK | 16 243 | 445-173297-1-ND | 30,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 50 | 15,45880 Kč | 772,94 Kč |
| 100 | 14,21560 Kč | 1 421,56 Kč |
| 500 | 12,11206 Kč | 6 056,03 Kč |
| 1 000 | 11,46176 Kč | 11 461,76 Kč |
| 2 500 | 10,77474 Kč | 26 936,85 Kč |
| 5 000 | 10,36054 Kč | 51 802,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

