
FG18C0G2A471JNT06 | |
|---|---|
DigiKey Part Number | 445-173243-1-ND - Cut Tape (CT) 445-173243-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A471JNT06 |
Description | CAP CER 470PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A471JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,61640 Kč | 130,82 Kč |
| 100 | 2,31190 Kč | 231,19 Kč |
| 500 | 1,80162 Kč | 900,81 Kč |
| 1 000 | 1,64456 Kč | 1 644,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47186 Kč | 2 943,72 Kč |
| 4 000 | 1,36855 Kč | 5 474,20 Kč |
| 6 000 | 1,31682 Kč | 7 900,92 Kč |
| 10 000 | 1,25952 Kč | 12 595,20 Kč |
| 14 000 | 1,22604 Kč | 17 164,56 Kč |
| 20 000 | 1,19383 Kč | 23 876,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

