
FG16C0G1H104JNT00 | |
|---|---|
DigiKey Part Number | FG16C0G1H104JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16C0G1H104JNT00 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16C0G1H104JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 50 | 8,34040 Kč | 417,02 Kč |
| 100 | 7,56980 Kč | 756,98 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| 2 500 | 5,44234 Kč | 13 605,85 Kč |
| 5 000 | 5,18659 Kč | 25 932,95 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

