0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14X7R2A104KNT06

DigiKey Part Number
445-173141-1-ND - Cut Tape (CT)
445-173141-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14X7R2A104KNT06
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14X7R2A104KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,85100 Kč48,51 Kč
503,57800 Kč178,90 Kč
1003,18540 Kč318,54 Kč
5002,52354 Kč1 261,77 Kč
1 0002,31965 Kč2 319,65 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,09025 Kč4 180,50 Kč
4 0001,95612 Kč7 824,48 Kč
6 0001,88898 Kč11 333,88 Kč
10 0001,81456 Kč18 145,60 Kč
14 0001,77108 Kč24 795,12 Kč
20 0001,72923 Kč34 584,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč