
FG11C0G2A683JNT06 | |
|---|---|
DigiKey Part Number | 445-173111-1-ND - Cut Tape (CT) 445-173111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11C0G2A683JNT06 |
Description | CAP CER 0.068UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11C0G2A683JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 50 | 11,23400 Kč | 561,70 Kč |
| 100 | 10,25540 Kč | 1 025,54 Kč |
| 500 | 8,60120 Kč | 4 300,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,61009 Kč | 11 415,14 Kč |
| 3 000 | 7,24536 Kč | 21 736,08 Kč |
| 4 500 | 7,06265 Kč | 31 781,92 Kč |
| 7 500 | 6,86013 Kč | 51 450,97 Kč |
| 10 500 | 6,74172 Kč | 70 788,06 Kč |
| 15 000 | 6,62778 Kč | 99 416,70 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

