
FD-20AU | |
|---|---|
DigiKey Part Number | 445-2231-ND |
Manufacturer | |
Manufacturer Product Number | FD-20AU |
Description | CAP CER 1000PF 13KV Y5P DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 13000V (13kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 1.890" Dia x 1.083" L (48.00mm x 27.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,30000 Kč | 1 117,30 Kč |
| 10 | 937,62400 Kč | 9 376,24 Kč |
| 50 | 865,72240 Kč | 43 286,12 Kč |
| 100 | 843,43300 Kč | 84 343,30 Kč |
| Unit Price without VAT: | 1 117,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,93300 Kč |

