FD-16AU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 2
Unit Price: 1 117,30000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1 184,92000 Kč
Datasheet
250 pF ±10% 13000V (13kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-16AU

DigiKey Part Number
445-2229-ND
Manufacturer
Manufacturer Product Number
FD-16AU
Description
CAP CER 250PF 13KV Y5P DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 pF ±10% 13000V (13kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±10%
Size / Dimension
1.024" Dia x 1.201" L (26.00mm x 30.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FD-22AUTDK2445-2232-ND1 117,30000 KčSimilar
FD-33AUTDK0445-2234-ND1 184,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1911,73000 Kč911,73 Kč
10757,08300 Kč7 570,83 Kč
50695,17660 Kč34 758,83 Kč
100675,99070 Kč67 599,07 Kč
Manufacturers Standard Package
Unit Price without VAT:911,73000 Kč
Unit Price with VAT:1 103,19330 Kč