
FA26X8R1H105KRU06 | |
|---|---|
DigiKey Part Number | 445-175057-1-ND - Cut Tape (CT) 445-175057-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R1H105KRU06 |
Description | CAP CER 1UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1H105KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 50 | 7,43300 Kč | 371,65 Kč |
| 100 | 6,72590 Kč | 672,59 Kč |
| 500 | 5,53254 Kč | 2 766,27 Kč |
| 1 000 | 5,16382 Kč | 5 163,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,72169 Kč | 9 443,38 Kč |
| 4 000 | 4,47919 Kč | 17 916,76 Kč |
| 6 000 | 4,35772 Kč | 26 146,32 Kč |
| 10 000 | 4,22313 Kč | 42 231,30 Kč |
| 14 000 | 4,14442 Kč | 58 021,88 Kč |
| 20 000 | 4,06870 Kč | 81 374,00 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

