
FA26X7R2E104KNU06 | |
|---|---|
DigiKey Part Number | 445-174263-1-ND - Cut Tape (CT) 445-174263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2E104KNU06 |
Description | CAP CER 0.1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2E104KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 50 | 5,51820 Kč | 275,91 Kč |
| 100 | 4,96180 Kč | 496,18 Kč |
| 500 | 4,02028 Kč | 2 010,14 Kč |
| 1 000 | 3,72945 Kč | 3 729,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,39055 Kč | 6 781,10 Kč |
| 4 000 | 3,19931 Kč | 12 797,24 Kč |
| 6 000 | 3,10358 Kč | 18 621,48 Kč |
| 10 000 | 2,99742 Kč | 29 974,20 Kč |
| 14 000 | 2,93539 Kč | 41 095,46 Kč |
| 20 000 | 2,87572 Kč | 57 514,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

