
FA24X7R1E474KNU06 | |
|---|---|
DigiKey Part Number | 445-180634-1-ND - Cut Tape (CT) 445-180634-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1E474KNU06 |
Description | CAP CER 0.47UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1E474KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 50 | 3,50660 Kč | 175,33 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,47104 Kč | 1 235,52 Kč |
| 1 000 | 2,27009 Kč | 2 270,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,04489 Kč | 4 089,78 Kč |
| 4 000 | 1,91292 Kč | 7 651,68 Kč |
| 6 000 | 1,84684 Kč | 11 081,04 Kč |
| 10 000 | 1,77360 Kč | 17 736,00 Kč |
| 14 000 | 1,73081 Kč | 24 231,34 Kč |
| 20 000 | 1,68965 Kč | 33 793,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

