0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22NP02E683JRU06

DigiKey Part Number
445-174952-1-ND - Cut Tape (CT)
445-174952-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22NP02E683JRU06
Description
CAP CER 0.068UF 250V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22NP02E683JRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22NP02W683JNU06TDK3 592445-174955-1-ND68,24000 KčUpgrade
In-Stock: 862
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1040,29500 Kč402,95 Kč
10030,91540 Kč3 091,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00026,01631 Kč26 016,31 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč