Direct
Upgrade
Upgrade
Parametric Equivalent

FA22C0G2E683JRU06 | |
|---|---|
DigiKey Part Number | 445-180598-1-ND - Cut Tape (CT) 445-180598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G2E683JRU06 |
Description | CAP CER 0.068UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2E683JRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02E683JRU06 | TDK | 862 | 445-174952-1-ND | 2,36000 Kč | Direct |
| FA22C0G2W683JNU06 | TDK | 2 389 | 445-180601-1-ND | 2,57000 Kč | Upgrade |
| FA22NP02W683JNU06 | TDK | 3 592 | 445-174955-1-ND | 2,76000 Kč | Upgrade |
| FA22C0G2E683JRU00 | TDK | 0 | FA22C0G2E683JRU00-ND | 1,00208 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,24752 Kč | 23 247,52 Kč |
| Unit Price without VAT: | 23,24752 Kč |
|---|---|
| Unit Price with VAT: | 28,12950 Kč |



