Upgrade
Upgrade
Parametric Equivalent

FA20NP02A683JNU06 | |
|---|---|
DigiKey Part Number | 445-180585-1-ND - Cut Tape (CT) 445-180585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02A683JNU06 |
Description | CAP CER 0.068UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02A683JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02E683JRU06 | TDK | 862 | 445-174952-1-ND | 58,37000 Kč | Upgrade |
| FA22NP02W683JNU06 | TDK | 3 592 | 445-174955-1-ND | 68,24000 Kč | Upgrade |
| FA20NP02A683JNU00 | TDK | 0 | FA20NP02A683JNU00-ND | 12,40478 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 50 | 16,26500 Kč | 813,25 Kč |
| 100 | 14,96320 Kč | 1 496,32 Kč |
| 500 | 12,76090 Kč | 6 380,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,40345 Kč | 17 105,17 Kč |
| 3 000 | 10,91749 Kč | 32 752,47 Kč |
| 4 500 | 10,67394 Kč | 48 032,73 Kč |
| 7 500 | 10,40401 Kč | 78 030,07 Kč |
| 10 500 | 10,24618 Kč | 107 584,89 Kč |
| 15 000 | 10,09433 Kč | 151 414,95 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



