
FA18X7R2A103KNU06 | |
|---|---|
DigiKey Part Number | 445-174247-1-ND - Cut Tape (CT) 445-174247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R2A103KNU06 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R2A103KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 2,88940 Kč | 144,47 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 2,00488 Kč | 1 002,44 Kč |
| 1 000 | 1,83397 Kč | 1 833,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,64509 Kč | 3 290,18 Kč |
| 4 000 | 1,53280 Kč | 6 131,20 Kč |
| 6 000 | 1,47658 Kč | 8 859,48 Kč |
| 10 000 | 1,41430 Kč | 14 143,00 Kč |
| 14 000 | 1,37790 Kč | 19 290,60 Kč |
| 20 000 | 1,34289 Kč | 26 857,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

