
FA18NP02A101JNU06 | |
|---|---|
DigiKey Part Number | 445-180528-1-ND - Cut Tape (CT) 445-180528-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP02A101JNU06 |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP02A101JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2A101J0DBH03A | Murata Electronics | 1 790 | 490-7420-1-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,34884 Kč | 1 174,42 Kč |
| 1 000 | 2,15544 Kč | 2 155,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93969 Kč | 3 879,38 Kč |
| 4 000 | 1,81276 Kč | 7 251,04 Kč |
| 6 000 | 1,74924 Kč | 10 495,44 Kč |
| 10 000 | 1,67881 Kč | 16 788,10 Kč |
| 14 000 | 1,63766 Kč | 22 927,24 Kč |
| 20 000 | 1,59808 Kč | 31 961,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

