
FA14X7S2A105KRU06 | |
|---|---|
DigiKey Part Number | 445-180412-1-ND - Cut Tape (CT) 445-180412-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7S2A105KRU06 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7S2A105KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 50 | 9,10140 Kč | 455,07 Kč |
| 100 | 8,27130 Kč | 827,13 Kč |
| 500 | 6,87106 Kč | 3 435,53 Kč |
| 1 000 | 6,43830 Kč | 6 438,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,90847 Kč | 11 816,94 Kč |
| 4 000 | 5,62379 Kč | 22 495,16 Kč |
| 6 000 | 5,48110 Kč | 32 886,60 Kč |
| 10 000 | 5,32303 Kč | 53 230,30 Kč |
| 14 000 | 5,23059 Kč | 73 228,26 Kč |
| 20 000 | 5,14166 Kč | 102 833,20 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

