
FA14X7R2A104KNU06 | |
|---|---|
DigiKey Part Number | 445-180410-1-ND - Cut Tape (CT) 445-180410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R2A104KNU06 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R2A104KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 50 | 4,39700 Kč | 219,85 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 500 | 3,14886 Kč | 1 574,43 Kč |
| 1 000 | 2,90717 Kč | 2 907,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,63095 Kč | 5 261,90 Kč |
| 4 000 | 2,47210 Kč | 9 888,40 Kč |
| 6 000 | 2,39255 Kč | 14 355,30 Kč |
| 10 000 | 2,30436 Kč | 23 043,60 Kč |
| 14 000 | 2,25282 Kč | 31 539,48 Kč |
| 20 000 | 2,20325 Kč | 44 065,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

