
FA11X7R1H105KNU06 | |
|---|---|
DigiKey Part Number | 445-180384-1-ND - Cut Tape (CT) 445-180384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7R1H105KNU06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R1H105KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,17900 Kč | 111,79 Kč |
| 50 | 8,60080 Kč | 430,04 Kč |
| 100 | 7,80830 Kč | 780,83 Kč |
| 500 | 6,46980 Kč | 3 234,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,68159 Kč | 8 522,39 Kč |
| 3 000 | 5,38635 Kč | 16 159,05 Kč |
| 4 500 | 5,23848 Kč | 23 573,16 Kč |
| 7 500 | 5,07459 Kč | 38 059,42 Kč |
| 10 500 | 4,97874 Kč | 52 276,77 Kč |
| 15 000 | 4,88657 Kč | 73 298,55 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

