FS1604-3300 µPOL™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1604-3300-A

DigiKey Part Number
445-EV1604-3300-A-ND
Manufacturer
Manufacturer Product Number
EV1604-3300-A
Description
EVAL BOARD FOR FS1604
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FS1604-3300 µPOL™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
4A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
FS1604-3300
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 379,91000 Kč2 379,91 Kč
101 968,56300 Kč19 685,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 379,91000 Kč
Unit Price with VAT:2 879,69110 Kč